BWR-12/830-D48A
vs
BEI15-120-Q48PL1-C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA POWER SOLUTIONS INC
Part Package Code
MODULE
MODULE
Package Description
, MODULE,7LEAD,1.8
,
Pin Count
7
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
-12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
S-MDMA-P7
R-XDMA-P6
JESD-609 Code
e4
e4
Load Regulation-Max
0.5%
0.25%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
6
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.83 A
Output Voltage-Max
12.6 V
12.12 V
Output Voltage-Min
11.4 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
DMA
Package Equivalence Code
MODULE,7LEAD,1.8
Package Shape
SQUARE
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
GOLD
GOLD OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
20 W
15 W
Trim/Adjustable Output
YES
NO
Base Number Matches
3
1
Pbfree Code
Yes
Length
27.9 mm
Seated Height-Max
8.9 mm
Width
24.4 mm
Compare BWR-12/830-D48A with alternatives
Compare BEI15-120-Q48PL1-C with alternatives