BWR-12/830-D48A
vs
BWR-12/830-D48A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DATEL INC
MURATA POWER SOLUTIONS INC
Package Description
DIP, DIP26,1.8
, MODULE,7LEAD,1.8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
kg CO2e/kg
12.04
12.04
Average Weight (mg)
6752.83
6752.83
CO2e (mg)
81304.133
81304.133
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Commercial Extended: -40C to +60C
Commercial Extended: -40C to +60C
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
S-MDMA-P7
S-MDMA-P7
JESD-609 Code
e0
e4
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
7
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.83 A
0.83 A
Output Voltage-Max
12.6 V
12.6 V
Output Voltage-Min
11.4 V
11.4 V
Output Voltage-Nom
12 V
12 V
Package Body Material
METAL
METAL
Package Code
DIP
DMA
Package Equivalence Code
DIP26,1.8
MODULE,7LEAD,1.8
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
7
Candidate List Date
2018-01-15
Compare BWR-12/830-D48A with alternatives
Compare BWR-12/830-D48A with alternatives