BWCS002317158N2J00
vs
36502A8N2JTDG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
TE CONNECTIVITY LTD
Package Description
CHIP
0907
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks
Case/Size Code
0907
0805
Construction
Rectangular
Rectangular
Core Material
Ceramic
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.0082 µH
0.0082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.35 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.73 mm
1.73 mm
Packing Method
TR, 7 Inch
TR
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
4700 MHz
4700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT: 1000 MHZ
Q MEASURED AT 1000 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TE Connectivity
Compare BWCS002317158N2J00 with alternatives
Compare 36502A8N2JTDG with alternatives