BWCS002317158N2J00 vs 0805CS-080XJED feature comparison

BWCS002317158N2J00 Pulse Electronics Corporation

Buy Now Datasheet

0805CS-080XJED Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP COILCRAFT INC
Package Description CHIP 0907
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Case/Size Code 0907 0805
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 0.12 Ω 0.12 Ω
Inductance-Nom (L) 0.0082 µH 0.0082 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2.29 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, 7 Inch TR, Embossed Plastic, 13 Inch
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4700 MHz 4400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 1000 MHZ Q IS MEASURED AT 1000 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Reference Standard AEC-Q200
Terminal Finish SILVER PALLADIUM PLATINUM

Compare BWCS002317158N2J00 with alternatives

Compare 0805CS-080XJED with alternatives