BWCS00161008R22J00
vs
CS0603-R22J-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
CHIP
CHIP, 0603
Reach Compliance Code
compliant
compliant
Case/Size Code
0604
0604
Construction
Rectangular
Chip
Core Material
Ceramic
NON-MAGNETIC
DC Resistance
2.1 Ω
2.1 Ω
Inductance-Nom (L)
0.22 µH
0.22 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.82 mm
0.82 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
1.02 mm
1.02 mm
Packing Method
TR, Paper, 7 Inch
TR
Quality Factor-Min (at L-nom)
25
25
Rated Current-Max
0.2 A
0.2 A
Self Resonance Frequency
900 MHz
900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8504.50.80.00