BWCS00120707R10G00 vs 0402CS-R10XGRQ feature comparison

BWCS00120707R10G00 Pulse Electronics Corporation

Buy Now Datasheet

0402CS-R10XGRQ Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP COILCRAFT INC
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Case/Size Code 0503 0402
Construction Rectangular Rectangular
Core Material Ceramic CERAMIC
DC Resistance 2 Ω 2 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, Paper, 7 Inch TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 20
Rated Current-Max 0.03 A 0.03 A
Self Resonance Frequency 1160 MHz 1160 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 0402CS-R10XGRQ with alternatives