BVN2-21P-TG1-T vs 890-001-21PS-0A1-18J feature comparison

BVN2-21P-TG1-T Cristek Interconnects Inc

Buy Now Datasheet

890-001-21PS-0A1-18J Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC GLENAIR INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE/LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish GOLD
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Termination Type SOLDER CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-32139

Compare BVN2-21P-TG1-T with alternatives

Compare 890-001-21PS-0A1-18J with alternatives