BVB15/B0420/01/01 vs BVB16/A0420/08 feature comparison

BVB15/B0420/01/01 Bulgin

Buy Now Datasheet

BVB16/A0420/08 Bulgin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN COMPONENTS PLC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES NO
MIL Conformance NO NO
Mains Connector Rating 4A, 250VAC 4A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE
Total Number of Contacts 3 3
Base Number Matches 1 1
Termination Type SOLDER

Compare BVB15/B0420/01/01 with alternatives

Compare BVB16/A0420/08 with alternatives