BUZ90 vs BUZ90 feature comparison

BUZ90 Infineon Technologies AG

Buy Now Datasheet

BUZ90 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED LEADFORM OPTIONS ARE AVAILABLE
Avalanche Energy Rating (Eas) 320 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 4.5 A 4 A
Drain-source On Resistance-Max 1.6 Ω 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W 75 W
Pulsed Drain Current-Max (IDM) 18 A 16 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
Package Description FLANGE MOUNT, R-PSFM-T3
HTS Code 8541.29.00.95
Case Connection DRAIN
Feedback Cap-Max (Crss) 70 pF
Power Dissipation Ambient-Max 75 W
Transistor Application SWITCHING
Turn-off Time-Max (toff) 200 ns
Turn-on Time-Max (ton) 105 ns