BUZ73AL vs BSC22DN20NS3GATMA1 feature comparison

BUZ73AL Siemens

Buy Now Datasheet

BSC22DN20NS3GATMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Part Package Code SFM
Package Description TO-220, 3 PIN SMALL OUTLINE, R-PDSO-F5
Pin Count 3 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 120 mJ 30 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 5.8 A 7 A
Drain-source On Resistance-Max 0.6 Ω 0.225 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 95 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PDSO-N8
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 22 A 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 110 ns
Base Number Matches 2 1
Pbfree Code No
Factory Lead Time 16 Weeks
Samacsys Manufacturer Infineon
Case Connection DRAIN
Moisture Sensitivity Level 1

Compare BUZ73AL with alternatives

Compare BSC22DN20NS3GATMA1 with alternatives