BUZ382 vs MTW16N40E feature comparison

BUZ382 Siemens

Buy Now Datasheet

MTW16N40E onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 340K-01, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature FRED FET HIGH VOLTAGE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 12.5 A 16 A
Drain-source On Resistance-Max 0.4 Ω 0.24 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 200 pF
JEDEC-95 Code TO-218AA TO-247AE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W 180 W
Pulsed Drain Current-Max (IDM) 50 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 570 ns
Turn-on Time-Max (ton) 195 ns
Base Number Matches 3 5
Part Package Code TO-247AE
Pin Count 3
Manufacturer Package Code CASE 340K-01
Factory Lead Time 4 Weeks
Avalanche Energy Rating (Eas) 870 mJ
Case Connection DRAIN
Peak Reflow Temperature (Cel) 235

Compare BUZ382 with alternatives

Compare MTW16N40E with alternatives