BUZ36 vs 2N6766 feature comparison

BUZ36 Infineon Technologies AG

Buy Now Datasheet

2N6766 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 22 A 30 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 150 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 3 3
HTS Code 8541.29.00.95
Case Connection DRAIN
DS Breakdown Voltage-Min 200 V
Drain-source On Resistance-Max 0.085 Ω
Feedback Cap-Max (Crss) 500 pF
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 150 W
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 225 ns
Turn-on Time-Max (ton) 135 ns

Compare BUZ36 with alternatives

Compare 2N6766 with alternatives