BUZ32H3045A
vs
MTP8N15L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
D2PAK
Package Description
GREEN, PLASTIC, TO-263, 3 PIN
,
Pin Count
4
Reach Compliance Code
unknown
unknown
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
120 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
Single
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
9.5 A
Drain-source On Resistance-Max
0.4 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AA
JESD-30 Code
R-PSSO-G2
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
38 A
Qualification Status
COMMERCIAL
Surface Mount
YES
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Base Number Matches
2
3
Drain Current-Max (Abs) (ID)
8 A
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
75 W
Compare BUZ32H3045A with alternatives