BUZ101SL vs IRFR024NTRPBF feature comparison

BUZ101SL Siemens

Buy Now Datasheet

IRFR024NTRPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB TO-252AA
Package Description FLANGE MOUNT, R-PSFM-T3 LEAD FREE, PLASTIC, DPAK-3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE AVALANCHE RATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 21 A 17 A
Drain-source On Resistance-Max 0.07 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-252AA
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 71 mJ
Case Connection DRAIN
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 45 W
Pulsed Drain Current-Max (IDM) 68 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 30

Compare BUZ101SL with alternatives

Compare IRFR024NTRPBF with alternatives