BUZ101SE3045A vs IXFH14N80 feature comparison

BUZ101SE3045A Infineon Technologies AG

Buy Now Datasheet

IXFH14N80 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG LITTELFUSE INC
Part Package Code D2PAK
Package Description PLASTIC, TO-263, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 90 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 800 V
Drain Current-Max (ID) 22 A 14 A
Drain-source On Resistance-Max 0.05 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-247AD
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 300 W
Pulsed Drain Current-Max (IDM) 88 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Samacsys Manufacturer LITTELFUSE
Case Connection DRAIN
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 300 W
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 100 ns

Compare BUZ101SE3045A with alternatives

Compare IXFH14N80 with alternatives