BUY68.MOD
vs
BUY68
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
STMICROELECTRONICS
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
7 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-205AD
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
50 MHz
Base Number Matches
2
1
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
80 pF
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
10 W
Power Dissipation-Max (Abs)
0.87 W
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
750 ns
Turn-on Time-Max (ton)
350 ns
VCEsat-Max
1 V
Compare BUY68.MOD with alternatives
Compare BUY68 with alternatives