BUY48R1
vs
2N4897LEADFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
170 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
40
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
90 MHz
50 MHz
Turn-on Time-Max (ton)
1000 ns
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-39
Pin Count
3
Compare BUY48R1 with alternatives
Compare 2N4897LEADFREE with alternatives