BUY48 vs BUY68 feature comparison

BUY48 Crimson Semiconductor Inc

Buy Now Datasheet

BUY68 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature LOW LEAKAGE LOW LEAKAGE
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 170 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 40
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 1 V 1 V
Base Number Matches 1 1

Compare BUY48 with alternatives

Compare BUY68 with alternatives