BUY48
vs
BUY48
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
STMICROELECTRONICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.75
Additional Feature
LOW LEAKAGE
Collector Current-Max (IC)
7 A
7 A
Collector-Emitter Voltage-Max
170 V
170 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
10 W
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1 V
1 V
Base Number Matches
1
1
Rohs Code
Yes
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
80 pF
JESD-609 Code
e3
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
10 W
Terminal Finish
MATTE TIN
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
90 MHz
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
1000 ns
Compare BUY48 with alternatives
Compare BUY48 with alternatives