BUY48 vs 2SC5103TLP feature comparison

BUY48 Crimson Semiconductor Inc

Buy Now Datasheet

2SC5103TLP ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW LEAKAGE
Collector Current-Max (IC) 7 A 5 A
Collector-Emitter Voltage-Max 170 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 82
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 1 V
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-63
Package Description SC-63, 3 PIN
Pin Count 3
Samacsys Manufacturer ROHM Semiconductor
Case Connection COLLECTOR
JESD-609 Code e2
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 10 W
Terminal Finish Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 120 MHz
Turn-off Time-Max (toff) 1800 ns
Turn-on Time-Max (ton) 300 ns

Compare BUY48 with alternatives

Compare 2SC5103TLP with alternatives