BUY47.MOD
vs
2N5785
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-39
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
7 A
3.5 A
Collector-Emitter Voltage-Max
120 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
4
JEDEC-95 Code
TO-39
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
90 MHz
Turn-on Time-Max (ton)
1000 ns
5000 ns
Base Number Matches
2
26
Case Connection
COLLECTOR
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
15000 ns
Compare BUY47.MOD with alternatives