BUY47 vs BUY47.MODR1 feature comparison

BUY47 TT Electronics Resistors

Buy Now Datasheet

BUY47.MODR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 6 2
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare BUY47 with alternatives

Compare BUY47.MODR1 with alternatives