BUY12R1
vs
BUY12.MOD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SEMELAB LTD
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
10 MHz
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
TO-3
Pin Count
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BUY12R1 with alternatives
Compare BUY12.MOD with alternatives