BUX97A.MOD
vs
D42C8-TYPE32
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
TO-3
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
6 A
|
3 A
|
Collector-Emitter Voltage-Max |
400 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
20
|
JEDEC-95 Code |
TO-204AA
|
TO-202AB
|
JESD-30 Code |
O-MBFM-P2
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
3 MHz
|
50 MHz
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8541.29.00.75
|
Collector-Base Capacitance-Max |
|
100 pF
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation Ambient-Max |
|
12.5 W
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BUX97A.MOD with alternatives
Compare D42C8-TYPE32 with alternatives