BUX86P vs 2SD2137AP feature comparison

BUX86P Philips Semiconductors

Buy Now Datasheet

2SD2137AP Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 26 120
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 42 W 2 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 2
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Collector-Emitter Voltage-Max 80 V
JESD-30 Code R-PSIP-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz

Compare 2SD2137AP with alternatives