BUX66B vs 2N6247.MODR1 feature comparison

BUX66B New Jersey Semiconductor Products Inc

Buy Now Datasheet

2N6247.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 10 A
Collector-Emitter Voltage-Max 150 V 90 V
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 10 MHz
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 2N6247.MODR1 with alternatives