BUX66.MOD vs D42C11-TYPE1 feature comparison

BUX66.MOD TT Electronics Resistors

Buy Now Datasheet

D42C11-TYPE1 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 3 A
Collector-Emitter Voltage-Max 150 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
JEDEC-95 Code TO-213AA TO-202AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 50 MHz
Base Number Matches 2 2
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 100 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 12.5 W
Transistor Application SWITCHING
VCEsat-Max 0.5 V

Compare BUX66.MOD with alternatives

Compare D42C11-TYPE1 with alternatives