BUX29.MOD vs MJ10007 feature comparison

BUX29.MOD TT Electronics Resistors

Buy Now Datasheet

MJ10007 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, O-MBFM-P2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 6 A 10 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 2 10
Rohs Code No
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 150 W
Transition Frequency-Nom (fT) 10 MHz

Compare BUX29.MOD with alternatives