BUX25-JQR-B
vs
BUX25-JQR-BR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-258AA
TO-258AA
Package Description
FLANGE MOUNT, R-MSFM-P3
FLANGE MOUNT, R-MSFM-P3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
15 A
15 A
Collector-Emitter Voltage-Max
500 V
500 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-258AA
TO-258AA
JESD-30 Code
R-MSFM-P3
R-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
8 MHz
Base Number Matches
2
1
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare BUX25-JQR-B with alternatives
Compare BUX25-JQR-BR1 with alternatives