BUX23-QR-BR1 vs BUV23 feature comparison

BUX23-QR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUV23 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD STMICROELECTRONICS
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 325 V 325 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 8
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz 8 MHz
Base Number Matches 2 11
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 250 W
Power Dissipation-Max (Abs) 250 W
Turn-off Time-Max (toff) 3700 ns
Turn-on Time-Max (ton) 1300 ns
VCEsat-Max 1 V

Compare BUX23-QR-BR1 with alternatives

Compare BUV23 with alternatives