BUW84 vs MJE13002 feature comparison

BUW84 NXP Semiconductors

Buy Now Datasheet

MJE13002 Continental Device India Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS CONTINENTAL DEVICE INDIA LTD
Package Description IN-LINE, R-PSIP-T3 SOT-32, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 1.5 A
Collector-Emitter Voltage-Max 400 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W 1.4 W
Power Dissipation-Max (Abs) 50 W 40 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 4 MHz
Turn-on Time-Max (ton) 500 ns 1100 ns
VCEsat-Max 1 V 3 V
Base Number Matches 3 11
Additional Feature TUBE: 50
Collector-Base Capacitance-Max 21 pF
Fall Time-Max (tf) 700 ns
JEDEC-95 Code TO-126
Operating Temperature-Min -65 °C
Reference Standard TS 16949
Rise Time-Max (tr) 1000 ns
Turn-off Time-Max (toff) 4700 ns

Compare BUW84 with alternatives