BUV46 vs BUV46 feature comparison

BUV46 STMicroelectronics

Buy Now Datasheet

BUV46 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Part Package Code TO-220AB
Package Description PLASTIC, TO-220, 3 PIN HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 5 A 6 A
Collector-Emitter Voltage-Max 400 V 850 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12 MHz
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 5 V
Base Number Matches 4 3
Case Connection COLLECTOR