BUV46 vs BUV46 feature comparison

BUV46 STMicroelectronics

Buy Now Datasheet

BUV46 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SEMELAB LTD
Part Package Code TO-220AB TO-3
Package Description PLASTIC, TO-220, 3 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 3 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 5 A 6 A
Collector-Emitter Voltage-Max 400 V 850 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W
Power Dissipation-Max (Abs) 85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12 MHz
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 5 V
Base Number Matches 4 3
Case Connection COLLECTOR