BUV46 vs BUV46 feature comparison

BUV46 STMicroelectronics

Buy Now Datasheet

BUV46 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS CONTINENTAL DEVICE INDIA LTD
Part Package Code TO-220AB SFM
Package Description PLASTIC, TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 70 W 70 W
Power Dissipation-Max (Abs) 85 W 85 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12 MHz 12 MHz
Turn-off Time-Max (toff) 3800 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 5 V 5 V
Base Number Matches 4 1