BUV23
vs
BD787
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Collector Current-Max (IC)
30 A
4 A
Collector-Emitter Voltage-Max
325 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
8
40
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
250 W
Power Dissipation-Max (Abs)
250 W
15 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
8 MHz
50 MHz
Turn-off Time-Max (toff)
3700 ns
Turn-on Time-Max (ton)
1300 ns
VCEsat-Max
1 V
Base Number Matches
11
6
Package Description
,
Compare BUV23 with alternatives