BUV22 vs BUT11 feature comparison

BUV22 Usha Ltd

Buy Now Datasheet

BUT11 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer USHA LTD NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 40 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 250 W 100 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 8 MHz
Base Number Matches 10 17
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)