BUT90-QR-BR1
vs
BUR50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
BFM
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
70 A
Collector-Emitter Voltage-Max
125 V
125 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
15
JEDEC-95 Code
TO-204AE
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
8
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
16 MHz
Compare BUT90-QR-BR1 with alternatives
Compare BUR50 with alternatives