BUR51.MODR1
vs
BUR51
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
CRIMSON SEMICONDUCTOR INC
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
60 A
60 A
Collector-Emitter Voltage-Max
250 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
16 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.95
Additional Feature
VERY LOW LEAKAGE
Power Dissipation Ambient-Max
350 W
VCEsat-Max
1.5 V
Compare BUR51.MODR1 with alternatives
Compare BUR51 with alternatives