BUR50S.MODR1 vs BUV60.MODR1 feature comparison

BUR50S.MODR1 TT Electronics Resistors

Buy Now Datasheet

BUV60.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 70 A 50 A
Collector-Emitter Voltage-Max 125 V 125 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 10
JEDEC-95 Code TO-204AE TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 16 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BFM
Pin Count 2

Compare BUR50S.MODR1 with alternatives

Compare BUV60.MODR1 with alternatives