BUP400D vs IRG4PC30FPBF feature comparison

BUP400D Infineon Technologies AG

Buy Now Datasheet

IRG4PC30FPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 22 A 31 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Fall Time-Max (tf) 680 ns 270 ns
Gate-Emitter Thr Voltage-Max 6.5 V
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-220AB TO-247AC
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W 100 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 90 ns
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 750 ns 640 ns
Turn-on Time-Nom (ton) 105 ns 36 ns
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-247AC
Package Description LEAD FREE PACKAGE-3
Pin Count 3
Case Connection COLLECTOR

Compare BUP400D with alternatives

Compare IRG4PC30FPBF with alternatives