BUP213 vs BUP213 feature comparison

BUP213 Infineon Technologies AG

Buy Now Datasheet

BUP213 Siemens

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code TO-220AB SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH SPEED HIGH SPEED
Collector Current-Max (IC) 32 A 32 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 95 ns 95 ns
Gate-Emitter Thr Voltage-Max 6.5 V 6.5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 70 ns 70 ns
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 400 ns 400 ns
Turn-on Time-Nom (ton) 70 ns 70 ns
Base Number Matches 1 1
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 200 W
Turn-off Time-Max (toff) 530 ns
Turn-on Time-Max (ton) 100 ns
VCEsat-Max 3.2 V