BUL791
vs
BD169
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
POWER INNOVATIONS LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
1.5 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
2
40
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
3
6
Rohs Code
No
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
20 W
Transition Frequency-Nom (fT)
3 MHz
Compare BUL791 with alternatives