BUL58BSMDR4 vs BUL58BSMD-JQR-AR4 feature comparison

BUL58BSMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUL58BSMD-JQR-AR4 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description CHIP CARRIER, R-CBCC-N3 CHIP CARRIER, R-CBCC-N3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 90 V 90 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code R-CBCC-N3 R-CBCC-N3
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 2 2

Compare BUL58BSMDR4 with alternatives

Compare BUL58BSMD-JQR-AR4 with alternatives