BUL57ASMD vs BUL57ASMD-JQR-A feature comparison

BUL57ASMD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUL57ASMD-JQR-A TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-276AB
Package Description CHIP CARRIER, R-CBCC-N3 CHIP CARRIER, R-CBCC-N3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 22 A 22 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-276AB TO-276AB
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 10 2

Compare BUL57ASMD with alternatives

Compare BUL57ASMD-JQR-A with alternatives