BUL44S vs BUL44WD feature comparison

BUL44S Motorola Semiconductor Products

Buy Now Datasheet

BUL44WD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 14 14
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12 MHz 12 MHz
Turn-off Time-Max (toff) 2200 ns 2200 ns
Base Number Matches 2 2
Package Description FLANGE MOUNT, R-PSFM-T3

Compare BUL44S with alternatives

Compare BUL44WD with alternatives