BUL44D2AJ vs BUL44D2BU feature comparison

BUL44D2AJ onsemi

Buy Now Datasheet

BUL44D2BU onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN EFFICIENT ANTISATURATION NETWORK BUILT-IN EFFICIENT ANTISATURATION NETWORK
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13 MHz 13 MHz
Base Number Matches 1 1

Compare BUL44D2AJ with alternatives

Compare BUL44D2BU with alternatives