BUK9M24-60EX vs IPD220N06L3GBTMA1 feature comparison

BUK9M24-60EX Nexperia

Buy Now Datasheet

IPD220N06L3GBTMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA INFINEON TECHNOLOGIES AG
Pin Count 8 4
Manufacturer Package Code SOT1210
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer Nexperia Infineon
Avalanche Energy Rating (Eas) 23.9 mJ 13 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 32 A 30 A
Drain-source On Resistance-Max 0.024 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G4 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 127 A 120 A
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Part Package Code TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2
Additional Feature LOGIC LEVEL COMPATIBLE
JEDEC-95 Code TO-252AA
Operating Temperature-Max 175 °C
Qualification Status Not Qualified

Compare BUK9M24-60EX with alternatives

Compare IPD220N06L3GBTMA1 with alternatives