BUK9E15-60E,127 vs 934067439115 feature comparison

BUK9E15-60E,127 NXP Semiconductors

Buy Now Datasheet

934067439115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TO-262
Package Description PLASTIC, TO-262, I2PAK-3 SOP-8, 4 PIN
Pin Count 3
Manufacturer Package Code SOT226
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 40.5 mJ 42.6 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 54 A 53 A
Drain-source On Resistance-Max 0.015 Ω 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA MO-235
JESD-30 Code R-PSIP-T3 R-PSSO-G4
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 96 W
Pulsed Drain Current-Max (IDM) 216 A 212 A
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount NO YES
Terminal Finish Tin (Sn) TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BUK9E15-60E,127 with alternatives

Compare 934067439115 with alternatives