BUK9880-55,135
vs
934056574115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-73
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SOT223
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Additional Feature |
ESD PROTECTED, LOGIC LEVEL COMPATIBLE
|
|
Avalanche Energy Rating (Eas) |
30 mJ
|
36 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
55 V
|
55 V
|
Drain Current-Max (ID) |
3.5 A
|
7 A
|
Drain-source On Resistance-Max |
0.08 Ω
|
0.089 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
8.3 W
|
|
Pulsed Drain Current-Max (IDM) |
40 A
|
30 A
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G4
|
Reference Standard |
|
AEC-Q101; IEC-60134
|
|
|
|
Compare BUK9880-55,135 with alternatives
-
BUK9880-55,135 vs BUK9880-55115
-
BUK9880-55,135 vs BUK9880-55/T3
-
BUK9880-55,135 vs BUK9880-55,115
-
BUK9880-55,135 vs BUK9880-55
-
BUK9880-55,135 vs BUK9880-55-T
-
BUK9880-55,135 vs BUK9880-55T/R
-
BUK9880-55,135 vs BUK9880-55ATRL
-
BUK9880-55,135 vs BUK9880-55A,115
-
BUK9880-55,135 vs BUK9880-55A/CU
Compare 934056574115 with alternatives