BUK98150-55,115
vs
BUK98150-55A/CU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
PLASTIC, SC-73, 4 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE, ESD PROTECTION
Avalanche Energy Rating (Eas)
15 mJ
22 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
55 V
Drain Current-Max (ID)
2.6 A
5.5 A
Drain-source On Resistance-Max
0.15 Ω
0.161 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
30 A
22 A
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101; IEC-60134
Terminal Finish
TIN
Compare BUK98150-55,115 with alternatives
BUK98150-55,115 vs BUK98150-55-T
BUK98150-55,115 vs BUK98150-55/CU
BUK98150-55,115 vs BUK98150-55
BUK98150-55,115 vs BUK98150-55115
BUK98150-55,115 vs BUK98150-55,135
BUK98150-55,115 vs PHT6N06T
BUK98150-55,115 vs BUK78150-55A,135
BUK98150-55,115 vs PHT6N06TT/R
BUK98150-55,115 vs PHT6N06T,135